
Sealed, straight, male circular connector designed for cable mounting. Features 4 positions with male crimp contacts made of gold-plated copper alloy, rated for 13A and 250V. Constructed with a nickel-plated zinc alloy shell, offering IP67 and IP68 ratings for waterproof and dust-tight performance. Includes strain relief and operates within a temperature range of -40°C to 105°C.
Souriau UT06104PH technical specifications.
| Approvals | UL |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT06104PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
