Souriau UT06128SH13 technical specifications.
| Gender | Male |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Plating | Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT06128SH13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.