Souriau UT061412ST technical specifications.
| Package/Case | Metal |
| Number of Positions | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT061412ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.