
28-position, straight, cable mount circular connector with crimp termination. Features a zinc alloy shell with nickel plating, gold-plated contacts, and a 13A current rating. Rated IP67 and IP68 for waterproof and dust-tight performance, operating between -40°C and 105°C. UL94 V-0 flammability rating and shielded design ensure reliable operation.
Souriau UT062028PH technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Gold |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT062028PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
