The Trim Trio UTO 48-position CRIMP connector is a shielded, free-hanging connector with a zinc alloy shell and nickel plating. It features a voltage rating of 250V and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging with 25 pieces per package, and is part of the Trim Trio UTO series.
Souriau UT062448PXH technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT062448PXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.