Souriau UT06PG128SHT technical specifications.
| Package/Case | Metal |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT06PG128SHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.