Souriau UT07102W2PH technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT07102W2PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.