
Sealed, 4-position circular connector with straight orientation and crimp termination. Features a zinc alloy shell, aluminum body plated in nickel, and plastic insulation. Rated IP67 for waterproof and dust-tight performance, with a 250V voltage rating. Designed for panel, bulkhead, and jam nut mounting, offering shielded connectivity with strain relief.
Souriau UT07104PH technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT07104PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
