Sealed, 4-position circular receptacle with straight orientation and crimp termination. Features a nickel-plated aluminum body and zinc alloy shell, rated IP67 for waterproof and dust-tight performance. Operates within a -40°C to 105°C temperature range, with a 250V voltage rating. Designed for panel, bulkhead, front side nut, and jam nut mounting.
Souriau UT07104SH technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 27mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT07104SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.