The UT0712-8SH44N connector features a crimp and solder contact type, suitable for panel, bulkhead, and front side nut mounting. It has eight positions and is packaged individually in bulk. The connector is constructed with a zinc alloy shell and nickel plating. It is part of the Trim Trio UTO series and is rated for 250V.
Souriau UT0712-8SH44N technical specifications.
| Contact Type | Crimp and Solder |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0712-8SH44N to view detailed technical specifications.
No datasheet is available for this part.