
The Trim Trio UTO receptacle features a shielded design and meets IP67, waterproof, and dust tight ratings. It is constructed from nickel plated zinc and has a crimp contact type. The receptacle is available in a package quantity of 25 and is packaged in bulk. It is suitable for panel, bulkhead, and front side nut mounting.
Souriau UT07124PH technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT07124PH to view detailed technical specifications.
No datasheet is available for this part.
