8-position, 8-contact straight circular receptacle with crimp termination. Features a nickel-plated zinc alloy shell, metal package, and plastic insulation. Rated IP67, waterproof, and dust-tight, with a voltage rating of 250V and a maximum operating temperature of 105°C. Panel mountable via front side jam nut.
Souriau UT07128SH technical specifications.
| Approvals | UL |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 31.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT07128SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.