Souriau UT071412PH6 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT071412PH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
