
12-position, straight, sealed circular connector receptacle with crimp termination. Features a durable aluminum body with nickel plating and a zinc alloy shell, rated IP67 for waterproof and dust-tight performance. Designed for panel, bulkhead, or front-side nut mounting with a jam nut configuration. Includes strain relief and is shielded for enhanced signal integrity. Compliant with UL approvals and UL94 V-0 flammability rating.
Souriau UT071412SH technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT071412SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
