Souriau UT07142G1PH technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT07142G1PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
