Souriau UT071619PH6 technical specifications.
| Body Material | Aluminium |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT071619PH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.