19-position, straight, female crimp contact circular connector with a 13A current rating and 250V voltage rating. Features a zinc alloy shell with nickel plating, a shielded design, and IP67/IP68 waterproof and dust-tight ratings. Designed for panel, bulkhead, front side nut mounting with a straight orientation and a -55°C to 125°C operating temperature range. UL94 V-0 flammability rating.
Souriau UT071619SH6 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT071619SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.