23-position, straight orientation circular receptacle with female crimp contacts. Features a zinc alloy body with nickel plating, rated for 13A current and 250V voltage. Designed for panel, bulkhead, front side nut mounting, offering IP67 and IP68 waterproof and dust-tight protection. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating.
Souriau UT071823SH6 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT071823SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.