Souriau UT0718RJFN technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0718RJFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.