Souriau UT0S10JCSL technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Length | 71.5mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0S10JCSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
