Souriau UT0S10PG00T technical specifications.
| Material | Metal |
| Mount | Clamp |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT0S10PG00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.