
Straight shielded backshell clamp for cable mounting, featuring a brass body with nickel plating and a zinc alloy shell. This accessory offers IP68, waterproof, and dust-tight ratings, with a flammability rating of UL94 V-0. Designed for a 10.5mm wire/cable diameter, it measures 80.5mm in length and is suitable for shell size 14.
Souriau UT0S14JCS technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Length | 80.5mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0S14JCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.