Souriau UT0S16JCS technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Mount | Clamp |
| Package Quantity | 25 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| Shielding | Shielded |
| Wire/Cable Diameter | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0S16JCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.