Sealed, straight circular connector featuring 6 male crimp contacts with nickel plating. This panel mount connector, with a zinc alloy shell size 10 and metal housing, offers IP67/IP68 ratings for waterproof and dust-tight applications. Operating from -40°C to 105°C, it includes strain relief and a voltage rating of 150V. The plastic insulation material and UL94 V-0 flammability rating ensure reliable performance.
Souriau UT0W0106PH technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W0106PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.