Sealed, straight circular connector receptacle featuring 6 female crimp contacts made of nickel-plated brass. This wall-mount connector, with a zinc alloy shell plated in nickel, offers IP67 and IP68 ratings for waterproof, water-resistant, and dust-tight performance. Operating within a -40°C to 105°C range, it boasts a 150V voltage rating and UL94 V-0 flammability. The metal package includes strain relief and is RoHS compliant.
Souriau UT0W0106SH technical specifications.
| Approvals | UL |
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W0106SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.