
6-position circular connector, receptacle gender, with straight orientation and crimp termination. Features a zinc alloy shell with nickel plating, rated IP68 for waterproof and dust-tight performance. Contacts are gold-plated for reliable conductivity, supporting a 7.5A current rating and 150V voltage rating. Designed for wall mount applications with a panel flange, operating within a temperature range of -40°C to 105°C. Shielded design and UL94 V-0 flammability rating ensure robust performance.
Souriau UT0W0106SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTOW |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W0106SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
