
10-position, female circular connector with straight orientation and snap-in termination. Features a zinc alloy shell, nickel-plated contacts, and plastic insulation. Rated IP67 and IP68 for waterproof and dust-tight performance, with a maximum operating temperature of 105°C. Suitable for panel, flange, or wall mounting, this shielded connector offers a 150V voltage rating and UL approval.
Souriau UT0W01210SH technical specifications.
| Approvals | UL |
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W01210SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
