19-position, straight, male crimp contact circular connector with a zinc alloy shell, nickel plating, and plastic insulation. Rated IP67 and IP68, this sealed connector offers waterproof and dust-tight performance with a voltage rating of 150V and a maximum operating temperature of 105°C. Designed for panel, flange, or wall mounting, it features a metal case, strain relief, and UL94 V-0 flammability rating.
Souriau UT0W01419PH technical specifications.
| Approvals | UL |
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W01419PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.