
Industrial circular connector, receptacle gender, with 26 female crimp contacts. Features a zinc alloy body with nickel plating, gold-plated contacts, and a straight orientation. Rated for 150V and 7.5A, this shielded connector offers IP68, waterproof, and dust-tight protection. Designed for wall or panel mounting with flanges, it operates within a temperature range of -40°C to 105°C and meets MIL-DTL-26482 standards.
Souriau UT0W01626SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W01626SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
