Souriau UT0W01832PH6 technical specifications.
| Contact Material | Gold |
| Contact Plating | Nickel, Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Material | Zinc |
| Mating Cycles | 500 |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W01832PH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.