Industrial circular connector, receptacle gender, featuring 32 female crimp contacts with gold-plated contacts for superior conductivity. This straight, wall-mount connector offers a 7.5A current rating and 150V voltage rating, built with a durable zinc alloy shell plated in nickel. Designed for harsh environments, it boasts IP68, waterproof, and dust-tight ratings, a shielded body, and a wide operating temperature range of -40°C to 105°C. Meets MIL-DTL-26482 standards with 500 mating cycles and UL94 V-0 flammability rating.
Souriau UT0W01832SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W01832SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.