Industrial circular connector, receptacle gender, featuring 41 positions and 41 contacts. Utilizes crimp contact type with gold plating on copper contacts. Constructed with a zinc alloy shell, nickel plated, and a grey body. Rated IP68, waterproof, and dust-tight, with a test voltage of 1.5kV and a voltage rating of 750V AC. Offers a mating cycle of 500 and operates within a temperature range of -40°C to 105°C. Panel, flange, and wall mountable with a UL94 V-0 flammability rating.
Souriau UT0W02041SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Material | ZINC ALLOY |
| Shell Size | 20 |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W02041SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.