The Souriau UT0W02255PH is a 55-position female CRIMP shielded connector rated for 150V. It features a nickel plating and a zinc alloy shell with a size of 22. The connector is designed for panel and flange mounting and has an IP67, waterproof, and dust-tight rating. It is part of the Trim Trio UTOW series and is packaged in bulk.
Souriau UT0W02255PH technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Material | ZINC ALLOY |
| Shell Size | 22 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W02255PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.