The UT0W02461SH is a 61-position, female, shielded CRIMP connector from Souriau's Trim Trio UTOW series. It features a zinc alloy shell with a nickel plating and is rated for 150V. This connector is designed for panel and flange mounting and meets IP67, waterproof, and dust-tight ratings. Available in packaging quantities of 25, it is suitable for use in harsh environments.
Souriau UT0W02461SH technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W02461SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.