Souriau UT0W1210SH technical specifications.
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W1210SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.