
10-position, male circular connector with straight orientation and crimp termination. Features a zinc alloy body plated in nickel, housing gold-plated male contacts. Rated for 7.5A current and 150V voltage, with IP67 and IP68 sealing for waterproof and dust-tight performance. Designed for cable mounting with strain relief, operating within a -40°C to 105°C temperature range. Meets MIL-DTL-26482 standards and UL flammability rating UL94 V-0.
Souriau UT0W61210PH technical specifications.
| Approvals | UL |
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W61210PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
