26-position male circular connector with straight orientation, featuring crimp termination and a 7.5A current rating. This MIL-DTL-26482 compliant component boasts a zinc alloy shell with nickel plating, a metal package, and gold-plated copper alloy contacts for reliable connectivity. Rated IP67 and IP68 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 150V. Designed for cable mounting, this shielded connector is UL94 V-0 flammability rated.
Souriau UT0W61626PH technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W61626PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.