
26-position circular connector, socket type, with crimp termination. Features a zinc alloy body plated in nickel, housing 26 gold-plated contacts. Rated for 7.5A current and 150V voltage, with IP67 and IP68 waterproof and dust-tight ratings. This shielded, free-hanging connector is designed for cable mounting and offers UL94 V-0 flammability.
Souriau UT0W61626SH technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Material | Zinc |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 26 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT0W61626SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
