32-position, male circular connector with straight, cable mount orientation. Features crimp termination for male contacts made of gold-plated copper alloy. Operates within a -40°C to 105°C temperature range, rated for 7.5A and 150V. Constructed with a zinc alloy shell plated in nickel, offering IP67 and IP68 environmental sealing. Meets MIL-DTL-26482 standards and exhibits UL94 V-0 flammability rating.
Souriau UT0W61832PH technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 31.8mm |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W61832PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.