
Sealed, 6-position circular connector with female socket contacts. Features nickel-plated, crimp-style female contacts and a metal shell. This straight, bulkhead-mount connector offers IP67, waterproof, and dust-tight ratings, with a maximum operating temperature of 105°C. Includes strain relief and is UL approved with a UL94 V-0 flammability rating.
Souriau UT0W7106SH technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W7106SH to view detailed technical specifications.
No datasheet is available for this part.
