Souriau UT0W7106SH601 technical specifications.
| Package/Case | Metal |
| Depth | 27mm |
| Gender | Female |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Plating | Anodized |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W7106SH601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.