10-position, straight, male crimp contact circular connector with a female, jam nut, front side nut panel mount. Features a zinc alloy, metal shell size 12 with nickel plating and a shielded, sealed, waterproof, dust-tight IP67 rating. Operates from -40°C to 105°C with a 150V voltage rating and UL94 V-0 flammability. Includes strain relief and lead-free construction.
Souriau UT0W71210PH technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W71210PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.