10-position, female circular connector with straight, female contacts designed for crimp termination. Features a metal shell, zinc alloy construction, and nickel plating for durability. Rated IP67, waterproof, and dust-tight, with a voltage rating of 150V and a maximum operating temperature of 105°C. Includes strain relief and is shielded, with UL approval and a UL94 V-0 flammability rating. Mounts via panel, bulkhead, front side nut, or jam nut.
Souriau UT0W71210SH technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | UT0W |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W71210SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.