Industrial circular connector, receptacle gender, with 10 female crimp contacts made of gold-plated copper. Features a zinc body with nickel plating, thermoplastic insulation, and a straight orientation. Designed for panel, bulkhead, front-side nut mounting with a shell size of 12. Rated IP68, waterproof, and dust-tight, this connector operates between -40°C and 105°C and meets MIL-DTL-26482 standards.
Souriau UT0W71210SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTOW |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W71210SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.