19-position, female circular connector featuring a straight, panel-mount jam nut design. This sealed, shielded connector offers nickel-plated crimp contacts and a durable metal shell. Rated IP67 for waterproof and dust-tight performance, it operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating.
Souriau UT0W71419SH technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W71419SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.