The Trim Trio UTOW 32-position CRIMP female circular connector features a shielded design and is rated for 150V. It is available in a 25-pack bulk packaging configuration with a nickel plating. The connector is suitable for panel, bulkhead, and front side nut mounting applications and is designed to provide IP67, waterproof, and dust-tight ratings.
Souriau UT0W71832PH technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTOW |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W71832PH to view detailed technical specifications.
No datasheet is available for this part.