Industrial circular connector, receptacle gender, featuring 32 female crimp contacts with gold-plated copper contacts. This straight, shielded connector boasts a nickel-plated zinc body and is rated IP68, waterproof, and dust-tight. Designed for panel, bulkhead, or front-side nut mounting, it operates within a temperature range of -40°C to 105°C and meets MIL-DTL-26482 standards. The connector's flammability rating is UL94 V-0.
Souriau UT0W71832SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Trim Trio® UTOW |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0W71832SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.