
The Trim Trio UTFD12B is a wall mount circular connector from Souriau. It has a black color and measures 23.8mm in depth and length. The connector is lead free and comes in a bag of 100 units. It is not Reach SVHC compliant or RoHS compliant.
Souriau UTFD12B technical specifications.
| Color | Black |
| Depth | 23.8mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTFD |
| Wire/Cable Diameter | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTFD12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.