
The Trim Trio UTFD 28mm wall mount connector is a black, lead-free component available in quantities of 100 per pack. It has a length of 50.8mm and is designed for wall mounting. This connector is not Reach SVHC compliant or RoHS compliant.
Souriau UTFD19B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Wall |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTFD |
| Shell Size | 28 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTFD19B to view detailed technical specifications.
No datasheet is available for this part.
