Four-position, straight receptacle circular connector featuring female, gold-plated crimp contacts. This sealed connector offers a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed with a thermoplastic shell and glass/thermoplastic body, it meets UL and UL94 V-0 flammability ratings. Designed for wall or panel mounting with flanges, it provides IP65 ingress protection.
Souriau UTG010-4S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 23.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTG010-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.